RBC18DRTH-S13

Heilind Number:SULRBC18DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DRTH-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE, .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DRTH-S13

Detailed Description

The RBC18DRTH-S13 is a high-performance board-to-board PCB connector tailored for demanding applications. Featuring a durable construction of PPS and phosphor bronze, it ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, this connector is designed for optimal power transmission. Its female gender, 2 rows, and 36 positions cater to versatile connectivity needs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity. With a pitch of 2.54mm and a tail length of 4.7mm, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial and rugged applications. The connector's clearance hole mount type and card extender termination method facilitate easy installation. RoHS compliant and featuring matte tin termination plating, it meets stringent environmental standards. The RBC18DRTH-S13 is a top choice for engineers seeking a dependable and high-quality PCB connector.