RBC18DRTH

Heilind Number:SULRBC18DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DRTH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DRTH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DRTH

Detailed Description

Designed for high-reliability applications, the RBC18DRTH is a female board-to-board PCB connector featuring two rows of 36 contacts with a pitch of 2.54mm (.1 in). With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures efficient power transmission. Its phosphor bronze contacts with gold plating offer excellent conductivity and durability. The clearance hole mount type and thru-hole termination method provide secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation, along with a tail length of 5.08mm (.2 in), allows for easy installation. With a low connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it saves space on the board. The matte tin termination plating ensures reliable solder connections. Ideal for industrial and electronic applications, the RBC18DRTH guarantees high performance and longevity.