RBC18DRTI

Heilind Number:SULRBC18DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DRTI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DRTI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DRTI

Detailed Description

Introducing the RBC18DRTI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 36 contacts, with a pitch of 2.54mm, ensuring reliable and efficient signal transmission. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its straight orientation and threaded mount type make installation easy and secure. The termination method is through hole, with matte tin plating for durability. With a connector height of 10.95mm and a width of 8.38mm, this compact connector is ideal for space-constrained applications. Trust the RBC18DRTI for your connectivity needs, where performance and reliability are paramount.