RBC18DRTS-S13

Heilind Number:SULRBC18DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DRTS-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULRBC18DRTS-S13

Detailed Description

Introducing the RBC18DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 36 female contacts, this connector ensures secure and reliable connectivity. The contacts, made of durable phosphor bronze and plated with gold, guarantee efficient signal transmission even in harsh environments. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its side hole mount and card extender termination method offer easy and efficient installation. The full bellow contact design and straddle orientation further enhance its performance and durability. Matte tin termination plating provides added protection against corrosion. With a compact size of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the RBC18DRTS-S13 is ideal for space-constrained PCB layouts. Trust in this connector for seamless and reliable board-to-board connections in your projects.