RBC18DRTS

Heilind Number:SULRBC18DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DRTS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULRBC18DRTS

Detailed Description

Introducing the RBC18DRTS, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a compact form factor and durable construction, this connector features PPS & Phosphor Bronze materials with gold plating for enhanced conductivity and corrosion resistance. Its 36 positions, arranged in 2 rows with a pitch of 2.54mm, allow for efficient data transfer. The female connector, with a straight orientation and side hole mount type, offers easy installation onto PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it ensures reliability in extreme conditions. The full bellow contact type and matte tin termination plating further enhance its performance. With a connector height of 10.95mm and width of 8.38mm, it's suitable for compact electronic devices. Trust the RBC18DRTS for seamless connectivity in your next project.