| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC18DRXI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULRBC18DRXI |
RBC18DRXI
| Heilind Number: | SULRBC18DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC18DRXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC18DRXI, a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged housing and threaded mount type, this connector ensures secure and reliable connections. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and resistance to corrosion. The 36 positions with a pitch of 2.54mm allow for versatile connectivity options. Operating at a voltage of 700VAC and with an amperage of 3A, it meets stringent industry standards. Its straight orientation and through-hole termination method make installation a breeze. With a wide operating temperature range of -65 to 125°C, it's suitable for even the most demanding environments. Trust the RBC18DRXI for your critical electronic connections.

