RBC18DRXN

Heilind Number:SULRBC18DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DRXN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DRXN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DRXN

Detailed Description

Introducing the RBC18DRXN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This connector features two rows with a total of 36 positions, allowing for versatile connectivity options. With a pitch of 2.54mm (.1 in), it ensures precise and secure mating. The female gender and straight orientation make it easy to integrate into your PCB layout. Constructed with PPS and Phosphor Bronze materials, it offers excellent durability and conductivity. Gold-plated contacts and matte tin termination guarantee optimal signal transfer and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Whether used in aerospace, military, or industrial settings, the RBC18DRXN delivers exceptional performance you can rely on.