RBC18DRXS

Heilind Number:SULRBC18DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DRXS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DRXS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DRXS

Detailed Description

Introducing the RBC18DRXS, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a sleek and compact design, this connector boasts a durable construction with PPS and Phosphor Bronze materials ensuring reliable connectivity. With a 3A amperage and 700VAC voltage rating, it's ideal for power and signal transmission. The 36-position, 2-row configuration with a 2.54mm pitch offers versatile connectivity options. Its side hole mount type and through-hole termination method guarantee easy and secure installation. The gold-plated phosphor bronze contacts provide excellent conductivity and longevity, while the full bellow contact type ensures stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a tail length of 4.7mm and compact dimensions of 10.95mm in height and 8.38mm in width, it's space-efficient. The matte tin termination plating adds to its durability. Perfect for demanding applications in aerospace, telecommunications, and industrial electronics, the RBC18DRXS sets a new standard in connectivity.