RBC18DRYH

Heilind Number:SULRBC18DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DRYH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DRYH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DRYH

Detailed Description

Introducing the RBC18DRYH, a high-performance connector perfect for demanding applications. This female connector, with two rows of 36 positions, features durable PPS and Phosphor Bronze construction, ensuring reliable connectivity. Operating at an amperage of 3A and voltage of 700 VAC, it's suitable for a wide range of electronic devices. The gold-plated contacts guarantee excellent signal transmission, while the clearance hole mount type and through-hole termination method simplify installation. With a pitch of 2.54mm, straight orientation, and full bellow contact type, it offers efficient PCB-to-PCB connection. Its robust design, with an operating temperature range of -65 to 125°C, makes it ideal for harsh environments. The connector's compact size, measuring 10.95mm in height and 8.38mm in width, ensures versatility in space-constrained applications. Trust the RBC18DRYH for secure and high-speed board-to-board connectivity in your projects.