| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC18DRYN-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULRBC18DRYN-S13 |
RBC18DRYN-S13
| Heilind Number: | SULRBC18DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC18DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC18DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a unique construction featuring PPS and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Its 36 positions, arranged in 2 rows, offer ample connectivity options, while the Full Bellow contact type and gold plating guarantee reliable signal transmission. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it's perfect for harsh environments. The connector's card extender termination method and matte tin plating make installation a breeze. With a compact size of 10.95 mm in height and 8.38 mm in width, it's suitable for space-constrained designs. Trust in the RBC18DRYNS13 for secure and efficient board-to-board connections.

