RBC18DRYN

Heilind Number:SULRBC18DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DRYN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DRYN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DRYN

Detailed Description

Introducing our PPS & Phosphor Bronze 36-position female connector, SKU RBC18DRYN. With a 2.54mm pitch and 700VAC voltage rating, this connector ensures reliable power transmission. Featuring gold-plated phosphor bronze contacts and a full bellow design, it guarantees excellent conductivity and durability. Its straight orientation and no mounting requirement make installation a breeze. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. With a tail length of 11.18mm and compact dimensions of 10.95mm (height) and 8.38mm (width), it offers versatility in board-to-board or card edge connections. Terminated with matte tin plating, it meets industry standards for reliability and performance. Whether for industrial, aerospace, or telecommunications applications, the RBC18DRYN ensures seamless connectivity.