RBC18DSXH

Heilind Number:SULRBC18DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DSXH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DSXH
Amperage:3 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DSXH

Detailed Description

The RBC18DSXH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, this connector is ideal for industrial applications. Featuring 18 positions with gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability. The full bellow contact type and straight orientation guarantee secure connections, while the clearance hole mount type and thru-hole termination method simplify installation. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it space-efficient on PCBs. The matte tin termination plating provides corrosion resistance. Whether in aerospace, defense, or telecommunications, the RBC18DSXH offers high reliability and performance.