| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC18DSXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 18 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 18 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC18DSXI |
RBC18DSXI
| Heilind Number: | SULRBC18DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC18DSXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC18DSXI, a high-performance board-to-board PCB connector designed for precision applications. This connector features 18 gold-plated full bellow contacts with a pitch of 2.54mm, ensuring reliable signal transmission even in demanding environments. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it offers robust performance under varying conditions. The female connector, crafted from PPS and phosphor bronze, guarantees durability and longevity. Its threaded mount type and thru-hole termination method provide secure and stable installation. Boasting a compact design with dimensions of 10.95mm in height and 8.38mm in width, this connector is ideal for space-constrained PCB layouts. Trust the RBC18DSXI for seamless connectivity in your electronic designs.

