RBC18DSXN

Heilind Number:SULRBC18DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DSXN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:18
SKU:SULRBC18DSXN

Detailed Description

Introducing the RBC18DSXN, a high-performance female connector designed for reliable board-to-board connections. This connector features 18 positions with a pitch of 2.54mm, ensuring precise and secure mating. Constructed with PPS and Phosphor Bronze materials, it offers excellent durability and conductivity. The contact plating of gold enhances signal transmission efficiency, while the termination method of thru hole installation simplifies the assembly process. With a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for various applications. Its straight orientation and compact design with a connector height of 10.95mm make it space-efficient. Operating in a wide temperature range from -65 to 125°C, it guarantees reliable performance even in harsh environments. Trust the RBC18DSXN for seamless connectivity in your electronic systems.