RBC18DTAI

Heilind Number:SULRBC18DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DTAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DTAI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DTAI

Detailed Description

Introducing the RBC18DTAI, a high-performance PPS & Phosphor Bronze board-to-board PCB connector designed for demanding applications. With an amperage rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, 2 rows, and threaded mount type, it offers secure and stable connectivity. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity. With 36 positions and loop bellow contact type, it allows for versatile usage. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and .1-inch pitch provide flexibility in PCB layout. Terminating through holes with matte tin plating, it ensures durability. With a compact size of .61" in height and 9.4mm in width, it saves space on the board. Ideal for applications requiring high reliability, the RBC18DTAI is a top choice for engineers in need of quality connectors.