RBC18DTBI

Heilind Number:SULRBC18DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DTBI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DTBI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DTBI

Detailed Description

The RBC18DTBI is a highly reliable board-to-board PCB connector designed for demanding applications. With a compact size and right-angle orientation, this connector is ideal for space-constrained installations. Featuring PPS and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability. With a pitch of 2.54mm and two rows of 36 positions each, it offers versatile connectivity options. The threaded mount type and through-hole termination method guarantee secure attachment to the PCB. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The matte tin termination plating further enhances its reliability. Perfect for industries requiring high-performance connectors, the RBC18DTBI is a top choice for engineers seeking quality and longevity in their designs.