| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC18DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC18DTBN |
RBC18DTBN
| Heilind Number: | SULRBC18DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC18DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC18DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector offers unparalleled durability and reliability. With a contact rating of 3A and a voltage rating of 700VAC, it ensures robust power delivery. The two rows of 36 gold-plated contacts with loop bellow design guarantee secure and low-resistance connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Its right-angle orientation and no mounting requirement make it versatile for various PCB layouts. With matte tin termination plating, it ensures excellent signal integrity. The RBC18DTBN is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.

