RBC18DTBS

Heilind Number:SULRBC18DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DTBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DTBS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DTBS

Detailed Description

Introducing the RBC18DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity, while the loop bellow design and right-angle orientation provide secure connections in tight spaces. With 36 positions and a pitch of 2.54mm, it allows for efficient PCB mating. Thru-hole termination and side hole mounting make installation easy. Operating in a wide temperature range from -65°C to 125°C, this connector is ideal for industrial and aerospace applications. The matte tin termination plating ensures long-term durability. Trust the RBC18DTBS for your critical connectivity needs.