RBC18DTKD

Heilind Number:SULRBC18DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DTKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULRBC18DTKD

Detailed Description

This RBC18DTKD connector features a robust design ideal for high-reliability applications. With a pitch of 2.54mm and 36 positions across 2 rows, it ensures secure connections on PCBs. The female connector, with termination via clearance hole and thru-hole method, guarantees easy and efficient installation. Its loop bellow contact type, made of gold-plated phosphor bronze, offers excellent conductivity and durability, suitable for demanding environments. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, it meets stringent performance standards. The connector's compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 4.83mm, optimize space utilization on the board. With matte tin termination plating, it ensures reliable solder joints. Perfect for board-to-board and card edge connections, this product is a top choice for critical electronic systems.