RBC18DTKI

Heilind Number:SULRBC18DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DTKI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DTKI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DTKI

Detailed Description

The RBC18DTKI is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and threaded mount type make it easy to install on PCBs. Utilizing loop bellow contact type with gold plating on Phosphor Bronze contacts, it guarantees low contact resistance and high durability. With 36 positions and 2.54mm pitch, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for aerospace, military, and industrial applications. The Matte Tin termination plating ensures solderability and longevity. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. The RBC18DTKI is the perfect choice for high-reliability board-to-board connections.