RBC18DTKN

Heilind Number:SULRBC18DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DTKN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DTKN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DTKN

Detailed Description

Introducing the RBC18DTKN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Phosphor Bronze, this connector ensures reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The 2-row, 36-position layout offers ample connectivity options. Gold-plated contacts and matte tin termination provide excellent signal integrity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The straight orientation and loop bellow contact type make for easy and secure connections. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-restricted PCB layouts. Trust the RBC18DTKN for your critical connectivity needs in aerospace, defense, and industrial applications.