| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC18DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC18DTMD |
RBC18DTMD
| Heilind Number: | SULRBC18DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC18DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC18DTMD, a high-performance Board To Board PCB Connector designed for critical applications. With a compact form factor and two rows of 36 gold-plated Phosphor Bronze contacts, this connector ensures reliable signal transmission in demanding environments. Featuring a clearance hole mount type and right-angle orientation, it offers easy installation and space-saving benefits. The PPS housing and Matte Tin termination plating guarantee durability and stability, even in extreme temperatures ranging from -65 to 125°C. With a maximum voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for power and data connectivity in aerospace, defense, and industrial systems. Trust the RBC18DTMD for secure and efficient board-to-board connections in your mission-critical projects.

