RBC18DTMI

Heilind Number:SULRBC18DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DTMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DTMI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DTMI

Detailed Description

Introducing the RBC18DTMI, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700 VAC, it is ideal for power transmission. The female connector with two rows and a threaded mount type offers secure and stable installation on PCBs. Utilizing a Thru Hole termination method with gold-plated Phosphor Bronze contacts, it guarantees low contact resistance and high durability. The pitch of 2.54mm allows for easy integration into existing systems. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its right-angle orientation, loop bellow contact type, and 36 positions make it versatile for various PCB configurations. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. With matte tin termination plating, it complies with RoHS standards. Whether used in aerospace, defense, or telecommunications, the RBC18DTMI guarantees high reliability and performance.