RBC18DTMN

Heilind Number:SULRBC18DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DTMN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DTMN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DTMN

Detailed Description

Featuring a loop bellow contact type and gold-plated phosphor bronze contacts, the RBC18DTMN connector ensures reliable signal transmission in demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, this right-angle female connector is designed for high-performance applications. Its two rows of 36 positions offer ample connectivity on a 2.54mm pitch. The termination method of thru-hole soldering guarantees secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it suitable for space-constrained installations. Ideal for board-to-board or card edge connections, the RBC18DTMN is a reliable and durable solution for your connectivity needs.