RBC18DTMS

Heilind Number:SULRBC18DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DTMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DTMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DTMS

Detailed Description

Introducing our SKU RBC18DTMS, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 36 female contact positions with gold-plated phosphor bronze contacts, it guarantees excellent signal integrity. The side-hole mount and right-angle orientation offer flexible installation options, while the loop bellow contact type provides secure connections. With a pitch of 2.54mm and a termination method of thru-hole, it facilitates easy PCB assembly. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization on the board. With matte tin termination plating ensuring durability, this connector is perfect for aerospace, defense, and industrial applications. Trust in the reliability of our RBC18DTMS connector for seamless connectivity in your projects.