RBC18DTMT

Heilind Number:SULRBC18DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DTMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DTMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DTMT

Detailed Description

Introducing our RBC18DTMT Board-to-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. With a sleek, right-angle orientation and threaded mount type, it ensures secure installation on PCBs. Featuring two rows with 36 female contacts made of durable phosphor bronze, plated with gold for enhanced conductivity, this connector guarantees reliable signal transmission. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. The loop bellow contact type and termination method through holes provide efficient and stable connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for various industrial applications. Compact in size with a height of 15.49mm and width of 9.4mm, it offers space-saving benefits. Trust in the RBC18DTMT for robust and efficient board-to-board connections in your electronic designs.