RBC19DETH

Heilind Number:SULRBC19DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC19DETH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC19DETH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC19DETH

Detailed Description

Featuring a durable construction of PPS and Phosphor Bronze, SKU RBC19DETH is a high-performance board-to-board connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The two rows of contacts, each with 38 positions, offer ample connectivity options. Gold-plated Cantilever contacts guarantee excellent signal integrity, while the Matte Tin termination plating ensures secure and lasting connections. This connector, with a pitch of 2.54mm, is suitable for clearance hole mounting with a straight orientation. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in varied environments. Compact in size, with dimensions of 10.95mm in height and 8.38mm in width, it is a space-efficient solution for PCB assemblies. Trust in the RBC19DETH for high-reliability performance in your electronic systems.