| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC19DETN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC19DETN |
RBC19DETN
| Heilind Number: | SULRBC19DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC19DETN |
| ECAD Model: |
Specifications
Detailed Description
Featuring a durable construction, the RBC19DETN PCB Connector is ideal for high-reliability applications. Designed with precision, it ensures secure connectivity with a pitch of 2.54mm (.1 in) and voltage rating of 700 VAC. The cantilever contact type and gold plating guarantee efficient signal transmission, while the phosphor bronze material offers excellent conductivity. With 38 positions and a straight orientation, this connector is perfect for achieving seamless board-to-board connections. Its through-hole termination method and matte tin plating make for easy and reliable installation. Operating within a wide temperature range of -65 to 125°C, it's suitable for use in various environments. Compact yet robust, the RBC19DETN is a must-have component for your electronic assemblies.

