| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC19DEYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC19DEYH |
RBC19DEYH
| Heilind Number: | SULRBC19DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC19DEYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC19DEYH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows of 38 contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. The cantilever contact type ensures secure mating, while the 2.54mm pitch allows for easy integration into your PCB layout. With a 700VAC voltage rating and 3A amperage, this connector is suitable for a wide range of applications. Its clearance hole mount type and thru-hole termination method offer flexibility in installation, while the -65 to 125°C operating temperature range guarantees performance in extreme conditions. Trust in the RBC19DEYH for dependable connectivity in your next project.

