RBC19DEYN

Heilind Number:SULRBC19DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC19DEYN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC19DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULRBC19DEYN

Detailed Description

Introducing the RBC19DEYN, a high-performance PCB connector designed for reliable power and signal transmission in electronic devices. With a compact form factor, this female connector features two rows of .1" pitch Cantilever contacts made of gold-plated phosphor bronze, ensuring excellent conductivity and durability. Rated for 700VAC and 3A, it offers robust performance in demanding applications. The straight orientation and 38 positions make it ideal for board-to-board connections. Its thru-hole termination method with matte tin plating guarantees secure attachment to PCBs. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a low profile of 10.95mm and a width of 8.38mm, it saves space on PCBs. Trust the RBC19DEYN for high-reliability connectivity in your electronic designs.