RBC19DRAH

Heilind Number:SULRBC19DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC19DRAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC19DRAH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC19DRAH

Detailed Description

Introducing the RBC19DRAH, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contacts made from PPS and Phosphor Bronze, ensuring reliable signal transmission. With a current rating of 3A and a voltage capability of 700VAC, it meets the requirements of both power and data connectivity. The gold-plated contacts offer superior conductivity and corrosion resistance. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 38 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB design. Trust the RBC19DRAH for secure and efficient board-to-board connections in aerospace, military, and industrial applications.