RBC19DRAI

Heilind Number:SULRBC19DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC19DRAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC19DRAI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC19DRAI

Detailed Description

Introducing the RBC19DRAI, a high-performance PCB connector designed for demanding applications. Featuring durable PPS and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of power and signal transmission needs. The female connector, with two rows of 38 positions, offers ample connectivity options. Its threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Gold contact plating and full bellow contact type ensure low contact resistance and long-term durability. Operating with a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial and aerospace applications. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it easy to integrate into tight spaces on the board. Trust the RBC19DRAI for high-reliability connections in your next project.