RBC19DRAN

Heilind Number:SULRBC19DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC19DRAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC19DRAN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC19DRAN

Detailed Description

Experience seamless and reliable connectivity with our PPS & Phosphor Bronze Female Connector. Designed for high-performance applications, this connector features a dual-row configuration with 38 positions for optimal signal transmission. The contact material, made of durable Phosphor Bronze with Gold plating, ensures excellent conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it guarantees stable power delivery. Its right-angle orientation and no-mounting design make it versatile for various PCB setups. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for demanding environments. The Matte Tin termination plating adds further durability, while the full bellow contact type enhances signal integrity. Measuring at 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the quality and performance of our RBC19DRAN connector for seamless integration into your systems.