RBC19DREH

Heilind Number:SULRBC19DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC19DREH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC19DREH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC19DREH

Detailed Description

Introducing the RBC19DREH, a high-performance PCB connector designed for reliable power transmission in industrial applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures optimal conductivity and longevity. With a 3A amperage and 700VAC voltage rating, it meets the demands of high-power systems. The female connector with two rows and clearance hole mount type offers easy installation on PCBs. Its eyelet termination method and gold-plated contacts guarantee secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 38 positions and a pitch of 2.54mm, it provides versatile connectivity options. The straight orientation and compact design with dimensions of 10.95mm in height and 8.38mm in width make it space-efficient. Matte Tin termination plating ensures corrosion resistance. A top choice for board-to-board and card edge connections, the RBC19DREH is a must-have component for your industrial projects.