RBC19DREI

Heilind Number:SULRBC19DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC19DREI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC19DREI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC19DREI

Detailed Description

Introducing the RBC19DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 38 female contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. The termination method of eyelet and threaded mount type offer secure and stable connections. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for power and signal transmission in various electronic systems. Its straight orientation and full bellow contact type provide ease of installation and optimal signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. The matte tin termination plating enhances solderability and durability. Perfect for use in aerospace, defense, industrial, and other hi-rel applications, the RBC19DREI guarantees superior performance and longevity.