| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC19DREN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 38 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 38 |
| SKU: | SULRBC19DREN |
RBC19DREN
| Heilind Number: | SULRBC19DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC19DREN |
| ECAD Model: |
Specifications
Detailed Description
This PPS and Phosphor Bronze Board-to-Board PCB Connector, with SKU RBC19DREN, features a female gender and two rows for efficient connectivity. With a contact rating of 3 A and 700 VAC, it ensures reliable power transmission. The termination method using eyelets and contact plating with gold guarantee secure and durable connections. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for various environments. Its compact design, with a connector height of 10.95 mm and width of 8.38 mm, makes it space-efficient on PCBs. With 38 positions and a pitch of 2.54 mm, it offers high-density integration. The full bellow contact type and straight orientation further enhance its performance. Ideal for demanding applications, this connector is a dependable choice for your connectivity needs.

