| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC19DRES-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 38 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 38 |
| SKU: | SULRBC19DRES-S13 |
RBC19DRES-S13
| Heilind Number: | SULRBC19DRES-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC19DRES-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC19DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector offers seamless connectivity in tight spaces. Featuring a durable construction with PPS and phosphor bronze materials, it ensures reliable performance even in harsh environments. The gold-plated contacts guarantee excellent conductivity, while the side hole mount type and card extender termination method facilitate easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its straddle orientation and 38 positions make it ideal for high-density applications. Trust the RBC19DRES-S13 for efficient and secure board-to-board connections.

