RBC19DRES

Heilind Number:SULRBC19DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC19DRES
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC19DRES
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC19DRES

Detailed Description

Introducing the RBC19DRES, a high-performance board-to-board PCB connector meticulously designed for precision and reliability. Crafted with PPS and Phosphor Bronze materials, this connector ensures optimal conductivity and durability in demanding electronic applications. Featuring a female gender with two rows and a side hole mount type, it offers seamless integration onto circuit boards. The termination method of eyelet and gold contact plating guarantee secure and efficient connections. With a pitch of 2.54mm, voltage rating of 700 VAC, and operating temperature range of -65 to 125°C, it meets stringent industry standards. The connector's full bellow contact type, straight orientation, and 38 positions provide versatility for various configurations. Its compact design, with a connector height of 10.95mm and width of 8.38mm, ensures space-saving installation. With matte tin termination plating and compliance with RoHS regulations, the RBC19DRES is not only performance-driven but also environmentally friendly. Perfect for aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.