| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC19DRTH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 38 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC19DRTH-S13 |
RBC19DRTH-S13
| Heilind Number: | SULRBC19DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC19DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
The RBC19DRTH-S13 PPS & Phosphor Bronze Connector is a high-quality female connector designed for board-to-board PCB applications. With a current rating of 3A and voltage handling capability of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 38 gold-plated contacts, it offers excellent connectivity. The phosphor bronze contact material and matte tin termination plating guarantee durability and longevity even in harsh environments with an operating temperature range of -65 to 125°C. Its clearance hole mount type and straddle orientation make installation easy and secure. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet efficient. Ideal for use in various industries, from telecommunications to aerospace, the RBC19DRTH-S13 is a dependable solution for your PCB connectivity needs.

