RBC19DRTH

Heilind Number:SULRBC19DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC19DRTH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC19DRTH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC19DRTH

Detailed Description

Introducing the RBC19DRTH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is perfect for applications requiring strong electrical connectivity. Featuring two rows of 38 female contacts made of gold-plated phosphor bronze, it ensures low contact resistance and high durability. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating in temperatures ranging from -65 to 125°C, the connector guarantees stable performance even in extreme conditions. Its straight orientation and compact design with a height of 10.95mm and width of 8.38mm make it suitable for space-constrained PCB layouts. Trust the RBC19DRTH for efficient and long-lasting connectivity solutions in your projects.