RBC19DRTI-S13

Heilind Number:SULRBC19DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC19DRTI-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC19DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC19DRTI-S13

Detailed Description

PPS and Phosphor Bronze Board-to-Board PCB Connector, SKU RBC19DRTI-S13, is a high-performance connector designed for reliable power transmission. With a current rating of 3A and voltage rating of 700VAC, it ensures efficient and safe connectivity. Featuring a female gender with 2 rows and 38 positions, it offers versatile compatibility. The threaded mount type and card extender termination method provide secure attachment. The contact material of phosphor bronze with gold plating guarantees optimal conductivity. Its full bellow contact type and straddle orientation further enhance signal integrity. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. The connector's compact design, with a connector height of 10.95mm and width of 8.38mm, facilitates space-saving installation. With matte tin termination plating, it meets industry standards for durability. Perfect for high-reliability applications, this connector is ideal for demanding PCB connectivity needs.