RBC19DRTI

Heilind Number:SULRBC19DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC19DRTI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC19DRTI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC19DRTI

Detailed Description

Introducing the RBC19DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a maximum voltage of 700VAC, this connector is reliable and efficient. Featuring a female gender, 2 rows of contacts, and a threaded mount type, it ensures secure and stable connections. The termination method of thru-hole and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. With a pitch of 2.54mm, it is suitable for tight spacing requirements. The full bellow contact type and straight orientation further enhance its functionality. Offering 38 positions and a tail length of 5.08mm, it accommodates multiple connections with ease. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves valuable PCB space. The termination plating of matte tin ensures compatibility with various soldering processes. Ideal for use in aerospace, defense, and industrial applications, the RBC19DRTI is a reliable solution for your connectivity needs.