RBC19DRTN-S13

Heilind Number:SULRBC19DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC19DRTN-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC19DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC19DRTN-S13

Detailed Description

Introducing the RBC19DRTN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3 A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 38 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The full bellow contact design and straddle orientation offer secure and stable connections. With a pitch of 2.54 mm (.1 in) and a termination method of card extender, installation is quick and easy. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95 mm (.431 in) and width of 8.38 mm (.33 in), makes it ideal for space-constrained applications. The matte tin termination plating ensures solderability and RoHS compliance. Trust the RBC19DRTNS13 for efficient and dependable board-to-board connectivity.