| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC19DRTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC19DRTS |
RBC19DRTS
| Heilind Number: | SULRBC19DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC19DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC19DRTS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable power transmission at an amperage of 3A and a voltage rating of 700VAC. Its female gender and side hole mount type offer seamless integration onto PCBs, with 2 rows and 38 positions for versatile connectivity. The termination method of thru-hole soldering, along with gold-plated contacts, guarantees secure and low-resistance connections. Operating efficiently in a wide temperature range from -65°C to 125°C, this connector is ideal for demanding industrial and commercial applications. Trust the RBC19DRTS for superior performance in your electronic designs.

