RBC19DRXH

Heilind Number:SULRBC19DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC19DRXH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC19DRXH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC19DRXH

Detailed Description

Introducing the RBC19DRXH, a high-performance PCB connector designed for demanding applications. Featuring a dual-row configuration with 38 female contacts, this connector ensures reliable connectivity in even the most intricate circuit setups. Constructed with durable PPS and Phosphor Bronze materials and gold-plated contacts, it guarantees excellent conductivity and longevity. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it meets the highest industry standards for power and signal transmission. The straight orientation and clearance hole mount type make installation a breeze, while the thru-hole termination method and matte tin plating offer secure and efficient soldering. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Trust the RBC19DRXH for your critical board-to-board and card edge connection needs.