| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC19DRXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC19DRXN |
RBC19DRXN
| Heilind Number: | SULRBC19DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC19DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC19DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and dual-row design, this connector offers 38 positions for seamless connectivity. Featuring a contact material of phosphor bronze with gold plating, it ensures reliable signal transmission. The straight orientation and thru-hole termination method make it easy to install. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its full bellow contact type and matte tin termination plating further enhance its durability. Trust the RBC19DRXN for secure and efficient PCB connections in aerospace, defense, and industrial systems.

