RBC19DRYH

Heilind Number:SULRBC19DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC19DRYH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC19DRYH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC19DRYH

Detailed Description

Introducing the RBC19DRYH, a high-performance female connector designed for reliable board-to-board or card edge connections in electronic systems. With a pitch of 2.54mm (.1 in) and two rows of 38 positions, this connector offers ample connectivity options. Constructed with PPS and Phosphor Bronze contact materials, and gold-plated for enhanced conductivity, it ensures optimal signal transmission. The clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. Operating at temperatures ranging from -65 to 125 °C, and with a 700VAC voltage rating, this connector is suitable for a wide range of applications. Its straight orientation and compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width make it space-efficient. The matte tin termination plating adds durability. Whether in industrial machinery, telecommunications, or aerospace systems, the RBC19DRYH guarantees high reliability and performance.