RBC19DRYI

Heilind Number:SULRBC19DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC19DRYI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC19DRYI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC19DRYI

Detailed Description

Featuring a dual-row design for efficient connectivity, the RBC19DRYI connector is a reliable choice for your PCB assembly needs. With a durable construction of PPS and Phosphor Bronze materials and gold-plated contacts, it ensures optimal performance in a variety of applications. The threaded mount type and thru-hole termination method offer secure installation, while the straight orientation and 2.54mm pitch facilitate easy PCB mating. With a voltage rating of 700VAC and amperage of 3A, it provides robust power transmission. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in demanding environments. Its 38 positions and full bellow contact type guarantee comprehensive connectivity. The matte tin termination plating enhances durability, making it a long-lasting solution. Perfect for board-to-board and card edge connections, the RBC19DRYI is a high-quality component that meets your connectivity requirements with precision.