RBC19DRYN-S13

Heilind Number:SULRBC19DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC19DRYN-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC19DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC19DRYN-S13

Detailed Description

Introducing the RBC19DRYN-S13, a high-performance PCB connector designed for reliability and durability in demanding applications. Featuring two rows of female contacts made of PPS and phosphor bronze with gold plating, this connector ensures efficient power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. The full bellow contact type and straddle orientation guarantee secure connections, while the termination method of card extender and termination plating of matte tin offer ease of installation and maintenance. With a pitch of 2.54mm (.1 in) and 38 positions, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is compact yet robust. The RBC19DRYN-S13 is part of the board-to-board PCB connector series, ensuring seamless integration into your electronic systems. Trust in the acronym RBC19DRYNS13 for dependable connectivity solutions.