RBC19DRYN

Heilind Number:SULRBC19DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC19DRYN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC19DRYN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC19DRYN

Detailed Description

Ideal for high-reliability applications, the RBC19DRYN is a female board-to-board PCB connector featuring two rows of 38 positions, ensuring robust and secure connectivity. With a pitch of 2.54mm (.1 in) and termination method via Thru Hole, this connector guarantees easy installation and dependable performance. Constructed with PPS and Phosphor Bronze materials and gold-plated contacts, it offers excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in diverse environments. With a voltage rating of 700 VAC, it meets stringent safety standards. The straight orientation and 10.95mm (.431 in) connector height make it space-efficient, while the 11.18mm (.44 in) tail length allows for secure PCB attachment. The Matte Tin termination plating ensures reliable soldering. Designed for demanding applications in aerospace, defense, and industrial sectors, the RBC19DRYN sets the standard for high-performance board-to-board connectivity.